
26-0053
LED Mounting Hardware 19mm Sealing Gasket for Q LED.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Mounting Hardware | |
| Product Type | LED Mounting Hardware | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,349 € | 349,00 € | |
| 0,324 € | 810,00 € | |
| 0,311 € | 1.555,00 € | |
| 0,295 € | 2.950,00 € | |
| 0,286 € | 7.150,00 € |
Need more?