Reference Only
2603440000
Current Transformers - Industrial .
Datasheet
2603440000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Current Transformers - Industrial | |
| Primary Current Rating | 25 A | |
| Secondary Current Rating | 40 mA | |
| Mounting Style | DIN Rail | |
| Turns Ratio | 1:600 | |
| Frequency Range | 30 Hz to 3 kHz | |
| Height | 117 mm | |
| Length | 37 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 10 C | |
| Width | 135 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 220,09 € | 220,09 € | |
| 218,77 € | 2.187,70 € |
Need more?