
2603510000
Pluggable Terminal Blocks .
Datasheet
2603510000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 10 Position | |
| Pitch | 5.08 mm | |
| Connection Method | Solder | |
| Termination Style | Through Hole | |
| Mounting Style | PCB Mount | |
| Current Rating | 24 A | |
| Voltage Rating | 400 V | |
| Color | Orange | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Mounting Angle | Right | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,60 € | 130,00 € | |
| 2,49 € | 249,00 € | |
| 2,38 € | 595,00 € | |
| 2,28 € | 1.140,00 € | |
| 2,23 € | 2.230,00 € |
Need more?