Reference Only
2603790000
Power Distribution Blocks WPD 111 1X95/4X35 GY.
Datasheet
2603790000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Power Distribution Blocks | |
| Type | Distribution Block | |
| Current Rating | 232 A | |
| Voltage Rating | 1 kVAC, 1.5 kVDC | |
| Connection Method | Screw | |
| Mounting Style | DIN Rail | |
| Color | Gray (Light Gray) | |
| Series | WPD | |
| Packaging | Bulk | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,91 € | 45,91 € | |
| 36,11 € | 361,10 € | |
| 32,77 € | 819,25 € | |
| 30,82 € | 1.541,00 € | |
| 29,29 € | 2.929,00 € | |
| 27,56 € | 6.890,00 € |
Need more?