Reference Only
2619410000
DIN Rail Terminal Blocks .
Datasheet
2619410000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | DIN Rail Terminal Blocks | |
| Number of Positions | 1 Position | |
| Current Rating | 57 A | |
| Voltage Rating | 800 V | |
| Connection Method | Push-In | |
| Color | Green | |
| Housing Material | Wemid | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 60 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,68 € | 153,60 € | |
| 7,39 € | 739,00 € | |
| 7,05 € | 1.833,00 € | |
| 6,80 € | 3.400,00 € | |
| 6,61 € | 6.610,00 € |
Need more?