Reference Only
2626-113106
Power Inductors - Leaded .076ohm Toroidal Prec Wnd Heavy Duty.
Datasheet
2626-113106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Package / Case | 2.8 in x 1.1 in | |
| Inductance | 33 uH | |
| Maximum DC Current | 12.5 A | |
| Maximum DC Resistance | 76 mOhms | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Height | 27.94 mm | |
| Diameter | 71.12 mm | |
| Application | Power | |
| Core Type | Toroidal | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,58 € | 485,80 € | |
| 48,56 € | 971,20 € | |
| 48,55 € | 4.855,00 € | |
| 42,99 € | 8.598,00 € |
Need more?