Reference Only
2632940000
Wall Mount Panel Enclosures .
Datasheet
2632940000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Wall Mount Panel Enclosures | |
| Color | Black, Clear | |
| Length | 284 mm | |
| Width | 154.99 mm | |
| Height | 196.01 mm | |
| IP Rating | IP65 | |
| Flammability Rating | UL94 V-0 | |
| Mounting Style | Wall Mount | |
| Product Type | Electrical Enclosures | |
| Product | Enclosure | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 92,13 € | 92,13 € | |
| 87,75 € | 438,75 € | |
| 85,47 € | 854,70 € |
Need more?