
2652300000
Cable Mounting & Accessories .
Datasheet
2652300000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Accessories | |
| Type | Blind Plug | |
| Material | Polyamide (PA) | |
| Color | White | |
| IP Rating | IP66 | |
| Product | Cable Supports | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,711 € | 17,77 € | |
| 0,691 € | 34,55 € | |
| 0,658 € | 65,80 € | |
| 0,638 € | 159,50 € | |
| 0,624 € | 312,00 € | |
| 0,611 € | 611,00 € | |
| 0,594 € | 1.485,00 € |
Need more?