Reference Only
2659710000
Wall Mount Panel Enclosures .
Datasheet
2659710000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Wall Mount Panel Enclosures | |
| Material | Plastic, Polycarbonate (PC) | |
| Color | Black | |
| Length | 42.01 mm | |
| Width | 196.01 mm | |
| Height | 196.01 mm | |
| IP Rating | IP65 | |
| Depth | 42 mm | |
| Mounting Style | Wall Mount | |
| Product Type | Electrical Enclosures | |
| Product | Enclosure | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,05 € | 31,05 € | |
| 31,04 € | 155,20 € | |
| 30,70 € | 307,00 € | |
| 29,52 € | 738,00 € | |
| 28,91 € | 1.445,50 € | |
| 28,88 € | 2.888,00 € | |
| 28,81 € | 5.762,00 € |
Need more?