Reference Only
2668180000
Heavy Duty Power Connectors .
Datasheet
2668180000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Modules | |
| Current Rating | 70 A | |
| Number of Positions | 2 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 1 kV | |
| Insert / Contact Gender | Female | |
| Housing Material | Polycarbonate (PC) | |
| Tradename | Rockstar | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,07 € | 11,07 € | |
| 9,82 € | 98,20 € | |
| 9,43 € | 235,75 € | |
| 9,06 € | 453,00 € | |
| 8,55 € | 855,00 € | |
| 7,80 € | 1.950,00 € | |
| 7,30 € | 3.650,00 € | |
| 7,13 € | 7.130,00 € |
Need more?