Reference Only
2668360000
Heavy Duty Power Connectors .
Datasheet
2668360000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Insert / Contact Gender | Pin (Male) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Tradename | Rockstar | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,89 € | 118,90 € | |
| 9,83 € | 196,60 € | |
| 9,59 € | 479,50 € | |
| 9,39 € | 939,00 € |
Need more?