Reference Only
2668790000
Terminal Block Tools & Accessories .
Datasheet
2668790000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Plates | |
| Type | End Plate | |
| Color | Blue | |
| Packaging | Bulk | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | AITB | |
| Subcategory | Terminal Blocks | |
| Tradename | Klippon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,79 € | 15,80 € | |
| 0,745 € | 44,70 € | |
| 0,695 € | 69,50 € | |
| 0,618 € | 160,68 € | |
| 0,576 € | 576,00 € |
Need more?