Reference Only
2668810000
Terminal Block Tools & Accessories .
Datasheet
2668810000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Plates | |
| Type | End Plate | |
| Color | Beige | |
| Packaging | Bulk | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | AITB | |
| Subcategory | Terminal Blocks | |
| Tradename | Klippon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,95 € | 19,00 € | |
| 0,90 € | 54,00 € | |
| 0,84 € | 84,00 € | |
| 0,749 € | 194,74 € | |
| 0,708 € | 708,00 € | |
| 0,693 € | 3.465,00 € |
Need more?