Reference Only
266R8
Obsolete
Power Inductors - SMD 6.8uH 3.1A Unshielded
Datasheet
266R8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Inductors - SMD | |
| Inductance | 6.8 uH | |
| Maximum DC Current | 3.1 A | |
| Maximum DC Resistance | 54 mOhms | |
| Self Resonant Frequency | 31 MHz | |
| Termination | Standard | |
| Length | 10 mm | |
| Width | 9 mm | |
| Height | 5.4 mm | |
| Application | Power | |
| Inductance - nH | 6800 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?