
2676340000
Industrial Box PCs .
Datasheet
2676340000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Industrial Box PCs | |
| Processor Type | Intel Atom x5-E3930 | |
| Memory Type | DDR4 | |
| Dimensions | 101.5 mm x 43.4 mm x 140 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | 0 C | |
| Installed RAM | 2 GB | |
| Processor Brand | Intel | |
| Product Type | Industrial PCs | |
| Subcategory | Computing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.181,31 € | 1.181,31 € |
Need more?