Reference Only
2680220000
Current Transformers - Industrial .
Datasheet
2680220000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Current Transformers - Industrial | |
| Primary Current Rating | 1.25 kA | |
| Secondary Current Rating | 5 A | |
| Mounting Style | DIN Rail | |
| Accuracy Class | 0.5 % | |
| Power Rating | 5 VA | |
| Termination Style | Terminal Block |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 66,15 € | 66,15 € | |
| 63,36 € | 633,60 € | |
| 60,67 € | 1.516,75 € | |
| 60,05 € | 3.002,50 € | |
| 58,98 € | 5.898,00 € |
Need more?