Reference Only
2681560000
Circular Metric Connectors .
Datasheet
2681560000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | Push-In | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP67 | |
| Body Style | Straight | |
| Contact Gender | Male | |
| Contact Plating | Nickel / Gold | |
| Housing Material | Polyamide (PA) | |
| Mounting Style | Cable Mount | |
| Product | Circular Metric Connectors | |
| Subcategory | Circular Connectors | |
| Type | Plug-in Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,59 € | 12,59 € | |
| 11,88 € | 118,80 € | |
| 9,77 € | 488,50 € | |
| 9,65 € | 965,00 € | |
| 9,45 € | 2.362,50 € | |
| 9,35 € | 4.675,00 € | |
| 9,31 € | 9.310,00 € |
Need more?