Reference Only
2695882
Electrical Enclosure Accessories ME MAX B-22,5 YE.
Datasheet
2695882 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Caps and Plugs | |
| Type | Filler Plug | |
| Width | 20 mm | |
| Height | 21.6 mm | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8547200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,326 € | 16,30 € | |
| 0,32 € | 32,00 € | |
| 0,294 € | 73,50 € |
Need more?