Reference Only
2697280000
Time Delay & Timing Relays .
Datasheet
2697280000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Time Delay & Timing Relays | |
| Length | 65 mm | |
| Width | 17.5 mm | |
| Height | 87 mm | |
| Series | TFI | |
| Mounting Style | DIN Rail Mount | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,85 € | 47,85 € | |
| 42,62 € | 426,20 € | |
| 40,69 € | 1.017,25 € | |
| 39,30 € | 1.965,00 € | |
| 37,94 € | 3.794,00 € | |
| 37,35 € | 9.337,50 € |
Need more?