Reference Only

26MB100A

Bridge Rectifiers 1000 Volt 25 Amp

Manufacturer:

Mfr Part:
26MB100A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleThrough Hole
Termination StyleSolder Tab
Package / CaseD-34
Peak Reverse Voltage1 kV
Vf - Forward Voltage1.11 V
Max Surge Current420 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length28.5 mm
Width28.5 mm
Height9.8 mm
PackagingBulk
Ir - Reverse Current10 mA
Pd - Power Dissipation350 mW
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesVS-26MB100A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?