
27-22-6120
Industrial & Electrical Fuses BUSS SFE-20 FUSE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Automotive Fuses | |
| Current Rating | 20 A | |
| Fuse Type | Fast-Acting Fuses | |
| Termination Style | Knife Blade | |
| Packaging | Bulk | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,48 € | 37,00 € | |
| 1,18 € | 59,00 € | |
| 1,07 € | 107,00 € | |
| 0,97 € | 242,50 € | |
| 0,89 € | 445,00 € | |
| 0,82 € | 820,00 € | |
| 0,76 € | 1.900,00 € | |
| 0,679 € | 3.395,00 € |
Need more?