Reference Only
27.6SDMSJ20
Industrial & Electrical Fuses 27.6KV 20A 2" DIN.
Datasheet
27.6SDMSJ20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | SDMSJ | |
| Product | Medium Voltage Fuses | |
| Current Rating | 20 A | |
| Voltage Rating AC | 27.6 kVAC | |
| Termination Style | Cartridge (Non Standard) | |
| Fuse Size / Group | 20/24 | |
| Indicator Style | Striker Pin | |
| Packaging | Bulk | |
| Product Type | DIN Fuse Link | |
| Subcategory | Fuses | |
| Tradename | Edison | |
| Type | High Voltage Fuse | |
| Part # Aliases | 27-6SDMSJ20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 925,20 € | 925,20 € | |
| 855,81 € | 4.279,05 € | |
| 843,45 € | 8.434,50 € |
Need more?