Reference Only
2700139
Obsolete
Tower Light Modules PSD-S AE SC1-2 105DB
Datasheet
2700139 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Tower Light Modules | |
| Voltage Rating | 24 V | |
| IP Rating | IP40 | |
| Height | 79 mm | |
| Product Type | Audio Indicators & Alerts | |
| Sound Pressure Level | 105 dBA | |
| Subcategory | Audio Devices | |
| Part # Aliases | PSD-S_AE_SC1-2_105DB PSDSAESC12105DB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809041 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?