Reference Only
2700194
Development Software FL MGUARD LIC VPN-10.
Datasheet
2700194 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Development Software | |
| Product | Lincenses | |
| For Use With | VPN Online Connections | |
| Product Type | Development Software | |
| Series | MGUARD | |
| Subcategory | Embedded Solutions | |
| Tradename | FL MGUARD | |
| Part # Aliases | FL_MGUARD_LIC_VPN-10 FLMGUARDLICVPN10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 162,74 € | 162,74 € |
Need more?