Reference Only
2700967
Obsolete
Routers FL MGUARD DELTA TX/TX
Datasheet
2700967 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Routers | |
| Product | Ethernet Routers | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Number of Ports | 2 x RJ45 | |
| Interface Type | RJ-45 | |
| Supply Voltage - Min | 230 V | |
| Supply Voltage - Max | 230 V | |
| Minimum Operating Temperature | + 5 C | |
| Maximum Operating Temperature | + 40 C | |
| Dimensions | 130 mm x 50 mm x 114 mm | |
| Operating Supply Current | 13 mA | |
| Product Type | Routers | |
| Series | MGUARD | |
| Subcategory | Ethernet & Communication Modules | |
| Tradename | FL MGUARD | |
| Part # Aliases | FL_MGUARD_DELTA_TX/TX FLMGUARDDELTATXTX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620020 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?