Reference Only
2701141
I/O Controllers ILC 151 ETH/XC.
Datasheet
2701141 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | I/O Controllers | |
| Series | ILC 151 | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | I/O Controllers | |
| Subcategory | Controllers | |
| Tradename | Inline | |
| Part # Aliases | ILC_151_ETH/XC ILC151ETHXC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b.3 |
| HTS | 8537109160 |
| TARIC | 8537109199 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 583,39 € | 583,39 € | |
| 536,57 € | 5.365,70 € |
Need more?