Reference Only

2701525

Obsolete
Sensor Junction Blocks AXL E EC DI8 DO8 M12 6M

Manufacturer:

Mfr Part:
2701525

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Junction Blocks
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 25 C
Product TypeI/O Modules
SubcategoryI/O Modules
Part # AliasesAXL_E_EC_DI8_DO8_M12_6M AXLEECDI8DO8M126M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620020
TARIC8517620000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?