Reference Only
2702031
Programmable Logic Controllers - PLCs NLC-035-024D-04I- 02QRD-05A.
Datasheet
2702031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Number of Inputs | 4 Input | |
| Number of Outputs | 2 Output | |
| Mounting Style | Panel Mount | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 24 V | |
| Display Type | None | |
| Analog / Digital | Digital | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | NLC-035-024D-04I-02QRD-05A NLC035024D04I02QRD05A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991.B.1 |
| HTS | 8537109160 |
| TARIC | 8537109899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 126,80 € | 126,80 € | |
| 116,62 € | 1.166,20 € |
Need more?