Reference Only
2702160
Obsolete
Transformer Accessories TRKS 4-FS OG TRKS 4-FS OG
Datasheet
2702160 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Transformer Accessories | |
| Type | Transformer Terminal Block | |
| Height | 27.5 mm | |
| Length | 35 mm | |
| Mounting Style | DIN Rail | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 7.5 mm | |
| Part # Aliases | TRKS__4-FS_OG TRKS4FSOG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?