Reference Only
2702228
Task Lighting PLD E 608 W 315/E.
Datasheet
2702228 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Task Lighting | |
| Type | Enclosure Light | |
| Lamp Type | LED | |
| Illumination Color | White (Neutral White) | |
| Wavelength/Color Temperature | 4000 K | |
| Luminous Flux | 685 lm | |
| Length | 315.4 mm | |
| Width | 91 mm | |
| Height | 44 mm | |
| IP Rating | IP20 | |
| Power Rating | 9.8 W | |
| Connection Method | Installation Coupler | |
| Mounting Style | Snap-In | |
| Housing Material | Plastic | |
| Series | PLD E 608 | |
| Current Rating | 16 A | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | LED Lighting Fixtures | |
| Subcategory | LED Lighting | |
| Part # Aliases | PLD E 608 W 315/E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405428440 |
| TARIC | 9405109890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 243,29 € | 243,29 € | |
| 223,76 € | 2.237,60 € |
Need more?