Reference Only
2702312
Obsolete
Industrial Lighting Accessories PLD E 400-ME MM
Datasheet
2702312 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Lighting Accessories | |
| Type | Magnetic LED Holder | |
| For Use With | Class 400 PLD Enclosure Lights | |
| Height | 4 mm | |
| Length | 30 mm | |
| Product Type | LED Lighting Fixture Accessories | |
| Subcategory | LED Lighting | |
| Width | 12 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8505110090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?