Reference Only
2702316
Industrial Lighting Accessories PLD E 608-ME SM.
Datasheet
2702316 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Lighting Accessories | |
| Type | LED Holder | |
| For Use With | Class 600 PLD Enclosure Lights | |
| Height | 12.4 mm | |
| Length | 94.2 mm | |
| Product Type | LED Lighting Fixture Accessories | |
| Subcategory | LED Lighting | |
| Width | 25.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405994090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,58 € | 45,16 € | |
| 19,16 € | 191,60 € |
Need more?