Reference Only
2702348
Obsolete
Transformer Accessories TRKS4/1SI(6,3X32)OG TRKS 4/1-SI(6 3x32)
Datasheet
2702348 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Transformer Accessories | |
| Type | Wire to Wire | |
| Height | 27.5 mm | |
| Length | 50.5 mm | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 12.5 mm | |
| Part # Aliases | TRKS__4/1-SI(6_3X32)_OG TRKS41SI63X32OG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?