Reference Only
2702476
Industrial Light Bars & Light Strips PLD M 160 W-95/ 105 336.
Datasheet
2702476 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Light Bars & Light Strips | |
| Type | LED Machine Light | |
| Wavelength/Color Temperature | 6600 K | |
| Length | 336 mm | |
| Width | 22.5 mm | |
| Supply Voltage - Min | 22 VDC | |
| Supply Voltage - Max | 26 VDC | |
| Luminous Flux | 300 lm | |
| IP Rating | IP67 | |
| Power Rating | 7 W | |
| Current Rating | 300 mA | |
| Connection Method | Wire Lead | |
| Mounting Style | Screw Mount | |
| Series | PLD | |
| Height | 23 mm | |
| Housing Material | Aluminium | |
| Lamp Type | LED | |
| Life | 50000 Hour | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | LED Lighting Fixtures | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405426000 |
| TARIC | 9405403990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 231,65 € | 231,65 € |
Need more?