Reference Only
2702531
Routers TC ROUTER 2002T-3G.
Datasheet
2702531 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Routers | |
| Product | Ethernet Switches | |
| Data Rate | 100 Mb/s | |
| Number of Ports | 2 Port | |
| Interface Type | Ethernet | |
| Supply Voltage - Min | 24 V | |
| Supply Voltage - Max | 24 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Operating Supply Current | 200 mA | |
| Product Type | Routers | |
| Subcategory | Ethernet & Communication Modules | |
| Part # Aliases | TC ROUTER 2002T-3G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 691,57 € | 691,57 € | |
| 636,06 € | 6.360,60 € |
Need more?