Reference Only
2702532
End of Life
Routers TC ROUTER 30025-4G VERIZON
Datasheet
2702532 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Routers | |
| Product | LTE 4G Routers | |
| Frequency | 1.7 GHz | |
| Data Rate | 150 Mb/s | |
| Number of Ports | 2 RJ45 | |
| Interface Type | Ethernet | |
| Supply Voltage - Min | 10 V | |
| Supply Voltage - Max | 30 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Dimensions | 45 mm x 130 mm x 126 mm | |
| IP Rating | IP20 | |
| Operating Supply Current | 1.7 A | |
| Product Type | Routers | |
| Protocol - Cellular, NBIoT, LTE | LTE | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?