Reference Only
2702660
IO-Link Masters & Hubs .
Datasheet
2702660 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | IO-Link Masters & Hubs | |
| Product | IO-Link Digital Input Modules | |
| Protocol Supported | IO-Link | |
| IO-Link Version | V1.1.2 | |
| Mounting Style | Wall Mount | |
| Number of Inputs | 16 Input | |
| Input Current | 2.4 mA | |
| Housing Material | Pocan | |
| IP Rating | IP65, IP67 | |
| Product Type | I/O Modules | |
| Subcategory | I/O Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 200,54 € | 200,54 € |
Need more?