Reference Only
2702998
Tower Light Modules .
Datasheet
2702998 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Tower Light Modules | |
| Type | Acoustic Element | |
| Voltage Rating | 24 VAC/24 VDC | |
| Diameter | 70 mm | |
| Tone | Continuous | |
| IP Rating | IP65 | |
| Height | 54 mm | |
| Mounting Style | Flush Mount | |
| Product Type | Audio Indicators & Alerts | |
| Sound Pressure Level | 105 dBA | |
| Subcategory | Audio Devices |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809041 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Lead titanium zirconium oxide (12626-81-2) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 85,25 € | 85,25 € |
Need more?