Reference Only
2710150000
Terminal Block Tools & Accessories .
Datasheet
2710150000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Mounting Accessories | |
| Type | End Bracket | |
| For Use With | Terminal Block | |
| Packaging | Bulk | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | TTB | |
| Subcategory | Terminal Blocks | |
| Tradename | Klippon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,96 € | 79,60 € | |
| 7,37 € | 147,40 € | |
| 7,10 € | 355,00 € | |
| 6,54 € | 654,00 € | |
| 6,18 € | 1.236,00 € | |
| 6,07 € | 3.035,00 € |
Need more?