27122021010 Molex

27122021010

DIN 41612 Connectors DIN HSING FEMALE STRAIGHT PCB

Manufacturer:

Mfr Part:
27122021010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions12 Position
Number of Rows3 Row
Termination StyleSolder Pin
Mounting AngleStraight
Contact MaterialCopper Alloy
Series173107
Housing ColorGray
Housing MaterialPolyester
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?