Reference Only
2715540000
Terminal Block Tools & Accessories .
Datasheet
2715540000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Accessories | |
| Type | Socket | |
| For Use With | Terminal Block | |
| Color | Brown | |
| Packaging | Bulk | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | TTB | |
| Subcategory | Terminal Blocks | |
| Tradename | Klippon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,41 € | 67,68 € | |
| 1,37 € | 131,52 € | |
| 1,27 € | 365,76 € | |
| 1,19 € | 628,32 € | |
| 1,10 € | 1.108,80 € |
Need more?