Reference Only
27211218004
Obsolete
Hard Metric Connectors 10P FEMALE ANGLED SOLDER PINS YLW
Datasheet
27211218004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Hard Metric Connectors | |
| Product | Contacts | |
| Number of Positions | 10 Position | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Series | har.link | |
| Current Rating | 1.5 A | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | har.link | |
| Part # Aliases | 027-21-121-8004 027 21 121 8004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?