Reference Only
2723380000
Current Transformers - Industrial .
Datasheet
2723380000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Current Transformers - Industrial | |
| Mounting Style | Busbar | |
| Height | 8 mm | |
| Width | 30 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,89 € | 8,89 € | |
| 8,35 € | 83,50 € | |
| 7,73 € | 193,25 € | |
| 7,65 € | 382,50 € | |
| 7,50 € | 750,00 € | |
| 7,24 € | 1.810,00 € | |
| 7,17 € | 3.585,00 € | |
| 7,06 € | 7.060,00 € |
Need more?