Reference Only

2725024

Networking Modules IBS RL 24 BK RB-LK-LK.

Manufacturer:

Mfr Part:
2725024

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryNetworking Modules
TradenameINTERBUS
SeriesIBS RL 24
ProductINTERBUS Bus Couplers
Interface TypeM12
Data Rate500 kb/s
Supply Voltage - Min18.5 V
Supply Voltage - Max32 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 55 C
Dimensions179 mm x 71 mm x 67 mm
Product TypeI/O Modules
SubcategoryEthernet & Communication Modules
Part # AliasesIBS_RL_24_BK_RB-LK-LK IBSRL24BKRBLKLK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538901000
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
826,55 €826,55 €
Need more?
Contact Us