Reference Only
2726030000
End of Life
Circular Metric Connectors
Datasheet
2726030000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M8 | |
| Termination Style | Screw | |
| IP Rating | IP67 | |
| Series | IE | |
| Diameter | 17.2 mm | |
| Gender | Receptacle | |
| Housing Material | Brass | |
| Length | 18 mm | |
| Mounting Style | Panel Mount | |
| Shell Style | Socket | |
| Subcategory | Circular Connectors | |
| Part # Aliases | IE-BHD-SPE-M8-OT-BP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?