27271LSL Knowles Johanson Manufacturing

27271LSL

Trimmer / Variable Capacitors

Manufacturer:

Mfr Part:
27271LSL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryTrimmer / Variable Capacitors
Capacitance Range0.6 pF to 4.5 pF
Voltage Rating500 V
Termination StyleSMD/SMT
Length7.98 mm (0.314 in)
TypeTrimmer Capacitor
Diameter3.56 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
SeriesGiga-Trim
Product TypeTrimmer / Variable Capacitors
ProductTrimmer Capacitors - Sapphire Dielectric
SubcategoryCapacitors
TradenameGiga-Trim

Export and Environmental Classification

AttributeDescription
TARIC8532300000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?