Reference Only
2730320000
Power Distribution Blocks WPD 111 1X95/4X35 BK.
Datasheet
2730320000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Power Distribution Blocks | |
| Type | Distribution Block | |
| Current Rating | 232 A | |
| Voltage Rating | 1 kVAC, 1.5 kVDC | |
| Connection Method | Screw | |
| Mounting Style | DIN Rail | |
| Color | Black | |
| Series | WPD | |
| Packaging | Bulk | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 49,76 € | 49,76 € | |
| 34,72 € | 347,20 € | |
| 32,20 € | 805,00 € | |
| 30,44 € | 1.522,00 € | |
| 29,57 € | 2.957,00 € | |
| 28,44 € | 7.110,00 € |
Need more?