Reference Only
2730350000
Power Distribution Blocks WPD 113 1X185+1X150/8X35 RD.
Datasheet
2730350000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Power Distribution Blocks | |
| Type | Distribution Block | |
| Current Rating | 353 A | |
| Voltage Rating | 1 kVAC, 1.5 kVDC | |
| Connection Method | Screw | |
| Mounting Style | DIN Rail | |
| Color | Red | |
| Wire Gauge Max | 350 MCM, 400 MCM | |
| Series | WPD | |
| Packaging | Bulk | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 65,07 € | 65,07 € | |
| 56,14 € | 561,40 € | |
| 52,87 € | 1.321,75 € | |
| 50,35 € | 2.517,50 € | |
| 48,11 € | 4.811,00 € |
Need more?