Reference Only
2730730000
Industrial Surge Protectors AC II US 3 R 400/50.
Datasheet
2730730000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Industrial Surge Protectors | |
| Type | Surge Arrester | |
| Mounting Style | DIN Rail | |
| Termination Style | Push-In | |
| Voltage Rating | 400 VAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 68 mm | |
| Width | 54 mm | |
| Height | 104.5 mm | |
| Series | VPU | |
| Compliance | E354261 | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Bulk | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 257,04 € | 257,04 € | |
| 217,68 € | 1.088,40 € | |
| 208,78 € | 2.087,80 € |
Need more?