Reference Only
2731775
Obsolete
Multi-Conductor Cables IBS IP PWR/5HD/F
Datasheet
2731775 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Multi-Conductor Cables | |
| Type | Power Cable | |
| Shielding | Unshielded | |
| Number of Conductors | 5 Conductor | |
| Cable Length | 1 m | |
| Jacket Color | Gray | |
| Jacket Material | Polytetrafluoroethylene (PTFE) | |
| Conductor Material | Copper | |
| Voltage Rating | 600 V | |
| Features | Highly Flexible Supply Cable | |
| Insulation Material | Polyethylene (PE) | |
| Product Type | Multi-Conductor Cables | |
| Series | IBS PWR/5HD/F | |
| Subcategory | Cable | |
| Part # Aliases | IBS_PWR/5HD/F IBSPWR5HDF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?